D38999/26ZC98PN by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

D38999/26ZC98PN

MIL-DTL-38999 Series III subminiature connector with threaded 360° coupling mechanism, environmentally sealed design for harsh aerospace and defense applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

D38999/26ZC98PN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with scoop-proof design and environmental sealing for reliable performance in demanding conditions. It supports multiple shell materials including stainless steel, aluminum, and composite, with available finishes such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. The connector accommodates up to 187 signal contacts with standard contact sizes of 23, 22, 20, 16, 12, 10, and 8, using AS39029 contact type in crimp, solder cup, eyelet, or PCB tail styles. Operating temperature range extends from -65°C to +200°C depending on shell finish, with a standard durability rating of 500 mating cycles. This connector is ideal for applications requiring hermetic sealing, EMI control with spring fingers, and filter versions, making it suitable for critical aerospace, defense, and marine systems.

Search Keywords: D3899926ZC98PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/26ZC98PN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50

FREQUENTLY ASKED QUESTIONS

Is D38999/26ZC98PN RoHS compliant?

Yes, D38999/26ZC98PN is RoHS compliant.

What is the lead time for D38999/26ZC98PN?

The standard lead time for D38999/26ZC98PN is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 17

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
2
$238.68
3
$231.54
5 +
$225.42

Tools/3D Models

Product Guides