help desk software
D38999/26WJ29PN by te connectivity / deutsch
Image is representational - see mfr. specs

D38999/26WJ29PN

TE Connectivity / Deutsch

Conn Circular PIN 29 POS ST Cable Mount 29 Terminal 1 Port ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

D38999/26WJ29PN is a MIL-DTL-38999 Series III subminiature connector featuring a straight plug configuration with environmentally sealed design for rugged, harsh environment applications. The connector employs a threaded 360° turn coupling mechanism and is available with stainless steel, aluminum, or composite shell materials, with multiple plating options including electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium finishes. It supports up to 187 maximum signal contacts with AS39029 contact type, available in crimp, solder cup/eyelet, or PCB tail styles, and operates across a temperature range of -65°C to +200°C depending on shell finish. The connector features scoop-proof design, EMI control via spring fingers, and offers hermetic and filter versions for enhanced environmental protection. With 500 mating cycles durability and multiple shell sizes (9 through 25), this connector is ideal for aerospace, defense, and marine applications requiring reliable, sealed electrical connections in demanding conditions.

Search Keywords: D3899926WJ29PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/26WJ29PN
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 232

Ships today, if you order in

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$184.29
10
$145.91
15
$143.73
25
$140.71
50
$138.60
100
$136.52
200
$134.47
350 +
$132.45

Tools/3D Models

Product Guides