D38999/26WJ24PA
Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port ...
DESCRIPTION
D38999/26WJ24PA is a MIL-DTL-38999 Series III straight plug connector designed for rugged, harsh environment subminiature applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with scoop-proof design and environmental sealing for reliable performance in demanding conditions. It supports multiple shell materials including stainless steel, aluminum, and composite, with various plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. The connector accommodates up to 187 maximum signal contacts using AS39029 contact type in multiple styles including crimp, solder cup/eyelet, and PCB tail configurations, with shell sizes ranging from 9 to 25 and contact sizes of 23, 22, 20, 16, 12, 10, and 8. Operating temperature range extends from -65°C to +200°C depending on shell finish, with a standard durability rating of 500 mating cycles. This connector is ideal for applications requiring environmentally sealed, hermetic, or filtered connections with EMI control through spring fingers.
Search Keywords: D3899926WJ24PA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D38999/26WJ24PA RoHS compliant?
Yes, D38999/26WJ24PA is RoHS compliant.
What is the lead time for D38999/26WJ24PA?
The standard lead time for D38999/26WJ24PA is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 19
Can Ship immediately
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
