D38999/26WG41SN
Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port ...
DESCRIPTION
D38999/26WG41SN is a MIL-DTL-38999 Series III subminiature connector featuring a straight plug configuration with environmentally sealed design for harsh environment applications. The connector employs a threaded 360° turn coupling mechanism and is available with stainless steel, aluminum, or composite shell materials, with multiple plating options including electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium finishes. It supports up to 187 maximum signal contacts using AS39029 contact type in crimp, solder cup/eyelet, or PCB tail styles, with shell sizes ranging from 9 to 25 and contact sizes of 23, 22, 20, 16, 12, 10, and 8. The connector operates across a temperature range of -65°C to +200°C (depending on shell finish), provides scoop-proof and EMI control features with spring fingers, and offers 500 mating cycles durability with higher durability versions available. These connectors are widely used in aerospace, defense, and marine systems where environmental sealing, reliability, and rugged performance are essential.
Search Keywords: D3899926WG41SN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D38999/26WG41SN RoHS compliant?
Yes, D38999/26WG41SN is RoHS compliant.
What is the lead time for D38999/26WG41SN?
The standard lead time for D38999/26WG41SN is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 77
Can Ship immediately
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
