D38999/26WD5PN
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port ...
DESCRIPTION
D38999/26WD5PN is a MIL-DTL-38999 Series III subminiature connector designed as a straight plug with EMI spring fingers for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism and is environmentally sealed with scoop-proof design, offering hermetic and filter versions for enhanced protection. It supports multiple shell materials including stainless steel, aluminum, and composite, with various plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. The connector accommodates up to 187 maximum signal contacts across 9 standard shell sizes (9, 11, 13, 15, 17, 19, 21, 23, 25) and 7 contact sizes (23, 22, 20, 16, 12, 10, 8), with contact styles available in crimp, solder cup/eyelet, and PCB tail configurations. Operating temperature range extends from -65°C to +200°C depending on shell finish, with a standard durability rating of 500 mating cycles. This connector is ideal for mission-critical applications requiring reliable electrical connections in extreme environmental conditions.
Search Keywords: D3899926WD5PN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D38999/26WD5PN RoHS compliant?
No, D38999/26WD5PN is not RoHS compliant.
What is the lead time for D38999/26WD5PN?
The standard lead time for D38999/26WD5PN is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 65
Can Ship immediately
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
