D38999/26WB35SA
Straight Plug - Socket - DTS 13 C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 13 Position - 1 port - Female - Circular - CRIMP - Copper Alloy Contact Material - 11 Shell Size - 5 A - ( - 65 to +175) ...
DESCRIPTION
The TE Connectivity / Deutsch D38999/26WB35SA is a female Straight Plug, Circular CRIMP GOLD Socket Connector Size 22D. It has 13 Positions and a current rating of 5 A. It has high-density contact arrangements in a miniature circular shell. Originally designed for the high-performance requirements of military and commercial aircraft, these circular connectors are perfect for applications requiring extremely reliable interconnections.
Search Keywords: D3899926WB35SA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D38999/26WB35SA RoHS compliant?
Yes, D38999/26WB35SA is RoHS compliant.
What is the lead time for D38999/26WB35SA?
The standard lead time for D38999/26WB35SA is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 131
Can Ship immediately
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
