D38999/26MJ19PN by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

D38999/26MJ19PN

STRAIGHT PLUG ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

D38999/26MJ19PN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine systems. The connector features a threaded 360° coupling mechanism, composite shell material with electroless nickel plating (2000-hr salt spray rating), and is configured as a straight plug with EMI spring fingers for electromagnetic interference control. It supports AS39029 contact types in crimp, solder cup, and PCB tail styles, with a maximum of 187 signal contacts across multiple shell sizes (9 through 25) and contact sizes (8 through 23). The connector operates reliably across a wide temperature range of -65°C to +200°C depending on shell finish, and is environmentally sealed with scoop-proof design features. This connector is ideal for applications requiring high-reliability interconnections in demanding environments where durability, EMI shielding, and environmental sealing are critical performance requirements.

Search Keywords: D3899926MJ19PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/26MJ19PN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Accepts Wire Insulation Diameter Range:
.097 – .142 in
Alignment Keyed:
Clocking
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is D38999/26MJ19PN discontinued?

Yes, D38999/26MJ19PN from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is D38999/26MJ19PN RoHS compliant?

Yes, D38999/26MJ19PN is RoHS compliant.

What is the lead time for D38999/26MJ19PN?

The standard lead time for D38999/26MJ19PN is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 6

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$213.13
2
$209.18
4
$205.22
7
$201.29
50
$197.34
100
$154.02
200
$125.13
350 +
$110.70

Tools/3D Models

Product Guides