D38999/26FD35PA
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port ...
DESCRIPTION
D38999/26FD35PA is a MIL-DTL-38999 Series III straight plug connector featuring a threaded 360° turn coupling mechanism and environmentally sealed design for harsh environment applications. The connector supports multiple shell materials including stainless steel, aluminum, and composite, with shell plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. It accommodates up to 187 maximum signal contacts with standard contact sizes of 23, 22, 20, 16, 12, 10, and 8, using AS39029 contact type in crimp, solder cup/eyelet, or PCB tail styles. Operating temperature range extends from -65°C to +200°C depending on shell finish, with 500 mating cycles durability and scoop-proof, EMI-controlled spring finger features. This connector is widely used in aerospace, defense, and marine systems requiring reliable, sealed electrical connections in demanding environmental conditions.
Search Keywords: D3899926FD35PA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D38999/26FD35PA RoHS compliant?
Yes, D38999/26FD35PA is RoHS compliant.
What is the lead time for D38999/26FD35PA?
The standard lead time for D38999/26FD35PA is approximately 32 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 35
Can Ship immediately
Factory Lead-Time 32 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
