D38999/26FA35PC by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

D38999/26FA35PC

MIL Series Connector 6 Contact(s) ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

D38999/26FA35PC is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with scoop-proof design and environmental sealing to protect against contamination and moisture ingress. It is available with multiple shell materials including stainless steel, aluminum, and composite, with various plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium to meet corrosion resistance requirements. The connector supports up to 187 maximum signal contacts across multiple shell sizes (9 through 25) and contact sizes (8 through 23), with contact styles including crimp, solder cup/eyelet, and PCB tail configurations. Operating temperature range extends from -65°C to +200°C depending on shell finish selection, with standard durability rated at 500 mating cycles. This connector is ideal for mission-critical applications requiring reliable electrical connections in demanding environmental conditions, offering hermetic and filter versions with EMI control through spring fingers.

Search Keywords: D3899926FA35PC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/26FA35PC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50

FREQUENTLY ASKED QUESTIONS

Is D38999/26FA35PC RoHS compliant?

Yes, D38999/26FA35PC is RoHS compliant.

What is the lead time for D38999/26FA35PC?

The standard lead time for D38999/26FA35PC is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$125.21
13
$90.98
25
$88.50
38
$88.06
50 +
$85.00

Tools/3D Models

Product Guides