help desk software
D38999/24WJ35SN by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

D38999/24WJ35SN

Conn Circular SKT 128 POS ST Jam Nut 128 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

D38999/24WJ35SN is a MIL-DTL-38999 Series III jam nut receptacle connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a stainless steel shell with electrodeposited nickel plating, providing 48-hour salt spray corrosion resistance, and employs a threaded 360° turn coupling mechanism for secure mating. It supports up to 187 maximum signal contacts with AS39029 contact type, available in multiple contact sizes (23, 22, 20, 16, 12, 10, 8) and shell sizes (9 through 25), with contact styles including crimp, solder cup/eyelet, and PCB tail options. The connector operates across a temperature range of -65°C to +150°C depending on shell finish, offers environmentally sealed construction with scoop-proof design, and includes optional hermetic and filter versions with spring fingers for EMI control. With 500 mating cycles durability and rear panel jam nut mounting configuration, this connector is ideal for demanding aerospace and defense applications requiring reliable, sealed electrical connections in extreme environments.

Search Keywords: D3899924WJ35SN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/24WJ35SN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is D38999/24WJ35SN discontinued?

Yes, D38999/24WJ35SN from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is D38999/24WJ35SN RoHS compliant?

Yes, D38999/24WJ35SN is RoHS compliant.

What is the lead time for D38999/24WJ35SN?

The standard lead time for D38999/24WJ35SN is approximately 24 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 49

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$219.05
10
$173.52
15
$172.65
25
$168.76
50
$162.10
100
$161.29
200
$160.48
350 +
$159.68

Tools/3D Models

Product Guides