D38999/24WF35PN by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

D38999/24WF35PN

Conn Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

D38999/24WF35PN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. This straight plug connector features a threaded 360° turn coupling mechanism with environmentally sealed construction and scoop-proof design for enhanced reliability. The connector supports multiple shell materials including stainless steel, aluminum, and composite options, with various plating finishes such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium to meet specific corrosion resistance requirements. It accommodates up to 187 maximum signal contacts using AS39029 contact types in crimp, solder cup, eyelet, or PCB tail styles, with shell sizes ranging from 9 to 25 and contact sizes of 23, 22, 20, 16, 12, 10, and 8. The connector operates reliably across a wide temperature range of -65°C to +200°C depending on shell finish, with a standard durability rating of 500 mating cycles and optional higher-durability versions available. Its EMI spring fingers, hermetic and filter versions, combined with multiple mounting configurations, make it ideal for critical interconnect applications requiring environmental sealing and electromagnetic shielding in demanding operational environments.

Search Keywords: D3899924WF35PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/24WF35PN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is D38999/24WF35PN RoHS compliant?

Yes, D38999/24WF35PN is RoHS compliant.

What is the lead time for D38999/24WF35PN?

The standard lead time for D38999/24WF35PN is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$259.58
2
$249.21
6
$239.23
15 +
$229.66

Tools/3D Models

Product Guides