D38999/24WD97SN by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

D38999/24WD97SN

Jam Nut Receptacle - Socket - DTS 12 C Size 16/20 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 12 Position - 1 port - Female - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 15 Shell Size - 7.5 A - ( - 65 to +175) ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch D38999/24WD97SN is a female Straight, Circular CRIMP GOLD Socket Connector and a Jam Nut Receptacle Size 16/20D. It has 12 Positions (4-Size 16-, 8 -Size 20-) and a current rating of 7.5 A. It has high-density contact arrangements in a miniature circular shell. Originally designed for the high-performance requirements of military and commercial aircraft, these circular connectors are perfect for applications requiring extremely reliable interconnections.

Search Keywords: D3899924WD97SN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/24WD97SN
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is D38999/24WD97SN RoHS compliant?

No, D38999/24WD97SN is not RoHS compliant.

What is the lead time for D38999/24WD97SN?

The standard lead time for D38999/24WD97SN is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 61

Can Ship immediately

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$146.76
5
$144.77
10
$143.81
20
$141.98
50
$141.10
100 +
$110.13

Tools/3D Models

Product Guides