D38999/24JC35PN by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

D38999/24JC35PN

Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The D38999/24JC35PN is a MIL-DTL-38999 Series III style circular connector designed for rugged aerospace, defense, and marine environments. This connector features a scoop-proof, triple-start, self-locking threaded coupling interface with a 24-pin insert arrangement (JC35 configuration), providing reliable electrical interconnection for signal, power, control, and optical applications. The connector is engineered to withstand harsh operational conditions with 500 mating cycles, operating temperatures to 200°C, and corrosion-resistant finishes available in aluminum, stainless steel, or composite materials. Available in multiple shell sizes (09 through 25) with various mounting options including box mount, jam nut, and solder configurations, the D38999/24JC35PN delivers excellent electromagnetic interference (EMI) control and weight savings critical for aerospace payload efficiency and extended flight performance.

Search Keywords: D3899924JC35PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/24JC35PN
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is D38999/24JC35PN discontinued?

Yes, D38999/24JC35PN from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is D38999/24JC35PN RoHS compliant?

No, D38999/24JC35PN is not RoHS compliant.

What is the lead time for D38999/24JC35PN?

The standard lead time for D38999/24JC35PN is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 52

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$316.49
2
$310.62
3
$304.76
5
$298.90
50
$293.04
100
$280.11
250
$258.56
500 +
$232.71

Tools/3D Models

Product Guides