help desk software
D38999/24JB35SN by te connectivity / deutsch
Image is representational - see mfr. specs

D38999/24JB35SN

TE Connectivity / Deutsch

JAM NUT RECEPTACLE ...

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

D38999/24JB35SN is a MIL-DTL-38999 Series III jam nut receptacle connector designed for rugged, harsh environment subminiature applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction, scoop-proof design, and optional spring fingers for EMI control. It supports shell materials in stainless steel, aluminum, or composite with multiple plating options including electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium finishes. The connector accommodates up to 187 signal contacts with standard contact sizes of 8, 10, 12, 16, 20, 22, and 23, using AS39029 contact type in crimp, solder cup, eyelet, or PCB tail styles. Operating temperature range extends from -65°C to +200°C depending on shell finish, with a standard durability rating of 500 mating cycles. This connector is ideal for applications requiring reliable electrical connections in demanding environments where environmental sealing, EMI shielding, and high contact density are essential.

Search Keywords: D3899924JB35SN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/24JB35SN
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Alignment Keyed:
Clocking
Accepts Wire Insulation Diameter Range:
.76 – 1.37 mm

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$356.42
5
$338.19
13
$334.80
25
$331.46
38
$328.14
50 +
$324.86

Tools/3D Models

Product Guides