D38999/24FE6SN
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port ...
DESCRIPTION
The D38999/24FE6SN is a MIL-DTL-38999 Series III jam nut receptacle connector designed for rugged, harsh environment subminiature applications in aerospace, defense, and marine industries. It features a threaded 360° coupling mechanism with an electroless nickel plated aluminum shell, providing environmental sealing and corrosion resistance. The connector supports multiple contact sizes (8, 10, 12, 16, 20, 22, 23) with a maximum of 187 signal contacts, accommodates AS39029 contact types in crimp, solder cup, and PCB tail styles, and operates reliably across a temperature range of -65°C to +200°C depending on shell finish. With 500 mating cycles durability and scoop-proof design with EMI spring fingers, this connector is ideal for mission-critical applications requiring robust interconnection in demanding environments.
Search Keywords: D3899924FE6SN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D38999/24FE6SN RoHS compliant?
Yes, D38999/24FE6SN is RoHS compliant.
What is the lead time for D38999/24FE6SN?
The standard lead time for D38999/24FE6SN is approximately 23 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 21
Can Ship immediately
Factory Lead-Time 23 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
