D38999/20WJ43PN
Conn Circular PIN 43 POS Crimp ST Flange Mount 43 Terminal 1 Port ...
DESCRIPTION
D38999/20WJ43PN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction, scoop-proof design, and optional hermetic and filter versions. It supports shell materials including stainless steel, aluminum, and composite, with multiple plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. The connector accommodates up to 187 maximum signal contacts with standard contact sizes of 23, 22, 20, 16, 12, 10, and 8, using AS39029 contact type in crimp, solder cup/eyelet, or PCB tail styles. Operating temperature range extends from -65°C to +200°C depending on shell finish, with a standard durability rating of 500 mating cycles. Available in multiple configurations including straight plugs with EMI spring fingers and various receptacle mounting options (box mount, wall mount, jam nut, solder mount, weld mount, and through-hole bulkhead), making it ideal for mission-critical interconnect applications requiring high reliability and environmental sealing.
Search Keywords: D3899920WJ43PN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D38999/20WJ43PN RoHS compliant?
No, D38999/20WJ43PN is not RoHS compliant.
What is the lead time for D38999/20WJ43PN?
The standard lead time for D38999/20WJ43PN is approximately 24 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 23
Can Ship immediately
Factory Lead-Time 24 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
