D38999/20WJ35PA
Square Flange Receptacle - Pin - DTS 128C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 128 Position - 1 port - Male - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 25 Shell Size - 05 A - ( - 65 to +175) ...
DESCRIPTION
The TE Connectivity / Deutsch D38999/20WJ35PA is a male Straight, Circular CRIMP GOLD pin Connector and a Square Flange Receptacle Size 22D. It has 128 Positions and a current rating of 05 A. It has high-density contact arrangements in a miniature circular shell. Originally designed for the high-performance requirements of military and commercial aircraft, these circular connectors are perfect for applications requiring extremely reliable interconnections.
Search Keywords: D3899920WJ35PA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D38999/20WJ35PA RoHS compliant?
No, D38999/20WJ35PA is not RoHS compliant.
What is the lead time for D38999/20WJ35PA?
The standard lead time for D38999/20WJ35PA is approximately 24 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 6
Can Ship immediately
Factory Lead-Time 24 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
