D38999/20WC98PN
Square Flange Receptacle - Pin - DTS 10C 10 Size 20D - Olive Drab Cadmium (500 - hr. Salt Spray) - 10 Position - 1 port - Male - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 13 Shell Size - 7.5 A - 24 / 20 AWG - ( - 6 ...
DESCRIPTION
The TE Connectivity / Deutsch D38999/20WC98PN is a male Straight, Circular CRIMP GOLD pin Connector and a Square Flange Receptacle Size 20D. It has 10 Positions and a current rating of 7.5 A. It has high-density contact arrangements in a miniature circular shell. Originally designed for the high-performance requirements of military and commercial aircraft, these circular connectors are perfect for applications requiring extremely reliable interconnections.
Search Keywords: D3899920WC98PN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D38999/20WC98PN RoHS compliant?
Yes, D38999/20WC98PN is RoHS compliant.
What is the lead time for D38999/20WC98PN?
The standard lead time for D38999/20WC98PN is approximately 24 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 91
Can Ship immediately
Factory Lead-Time 24 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
