D38999/20ME35PN by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

D38999/20ME35PN

SQUARE FLANGE RECEPTACLE ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

D38999/20ME35PN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a straight plug configuration with a stainless steel shell finished with electrodeposited nickel plating, providing excellent corrosion resistance. It employs a threaded 360° turn coupling mechanism with scoop-proof design and environmentally sealed construction, supporting pin contact types per AS39029 standard with crimp, solder cup, or eyelet termination options. The connector operates reliably across a temperature range of -65°C to +175°C and is rated for 500 mating cycles, with higher durability versions available. Its spring fingers provide EMI control, and it is commonly used in high-reliability interconnect applications requiring robust environmental sealing and electromagnetic shielding.

Search Keywords: D3899920ME35PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/20ME35PN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Accepts Wire Insulation Diameter Range:
.76 – 1.37 mm
Alignment Keyed:
Clocking
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is D38999/20ME35PN discontinued?

Yes, D38999/20ME35PN from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is D38999/20ME35PN RoHS compliant?

Yes, D38999/20ME35PN is RoHS compliant.

What is the lead time for D38999/20ME35PN?

The standard lead time for D38999/20ME35PN is approximately 23 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 9

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$155.23
3
$152.36
5
$149.47
9
$146.60
50
$143.73
100
$137.39
250
$126.82
500 +
$73.28

Tools/3D Models

Product Guides