D38999/20FJ4PA by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

D38999/20FJ4PA

RECP ASSY ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

D38999/20FJ4PA is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction and scoop-proof design, available in stainless steel, aluminum, or composite shell materials with multiple plating options including electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. It supports up to 187 maximum signal contacts with standard contact sizes of 23, 22, 20, 16, 12, 10, and 8, accommodates shell sizes 9 through 25, and offers contact styles including crimp, solder cup/eyelet, and PCB tail configurations. Operating temperature range extends from -65°C to +200°C depending on shell finish, with a standard durability rating of 500 mating cycles and higher durability versions available. The connector is available in multiple configurations including straight plugs with EMI spring fingers, lanyard release options, and various receptacle mounting styles (box mount, wall mount, jam nut, solder mount, weld mount, and through-hole bulkhead), making it ideal for demanding applications requiring reliable electrical connectivity in extreme conditions.

Search Keywords: D3899920FJ4PA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/20FJ4PA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Alignment Keyed:
Clocking

FREQUENTLY ASKED QUESTIONS

Is D38999/20FJ4PA RoHS compliant?

Yes, D38999/20FJ4PA is RoHS compliant.

What is the lead time for D38999/20FJ4PA?

The standard lead time for D38999/20FJ4PA is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$596.70
13
$560.90
25
$307.87
38
$208.95
50 +
$204.77

Tools/3D Models

Product Guides