D38999/20FG41SN
Square Flange Receptacle - Socket - DTS 41C 41 Size 20D - Electroless Nickel Plated - 41 Position - 41 Terminal - 1 port - Female - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 21/35 Shell Size - 7.5 A - 64,164 g - 24/2 ...
DESCRIPTION
The TE Connectivity / Deutsch D38999/20FG41SN is a Female Straight, Circular CRIMP GOLD Socket Connector and a Square Flange Receptacle Size 20D. It has 41 Positions and a current rating of 7.5 A. it has high-density contact arrangements in a miniature circular shell. Originally designed for the high-performance requirements of military and commercial aircraft, these circular connectors are perfect for applications requiring extremely reliable interconnections.
Search Keywords: D3899920FG41SN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D38999/20FG41SN RoHS compliant?
Yes, D38999/20FG41SN is RoHS compliant.
What is the lead time for D38999/20FG41SN?
The standard lead time for D38999/20FG41SN is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 33
Can Ship immediately
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
