D38999/20FD35PN
Conn Circular PIN 37 POS Crimp ST Flange Mount 37 Terminal 1 Port ...
DESCRIPTION
D38999/20FD35PN is a MIL-DTL-38999 Series III subminiature connector featuring a straight plug configuration with environmentally sealed design for harsh environment applications. The connector utilizes a threaded 360° turn coupling mechanism and is available with stainless steel, aluminum, or composite shell materials, with multiple plating options including electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. It supports up to 187 maximum signal contacts with AS39029 contact type, available in crimp, solder cup/eyelet, or PCB tail styles, and operates across a temperature range of -65°C to +200°C depending on shell finish. The connector features scoop-proof design, EMI spring fingers, and is rated for 500 mating cycles with higher durability versions available. This connector is widely used in aerospace, defense, and marine systems requiring reliable, environmentally sealed interconnections in demanding operational conditions.
Search Keywords: D3899920FD35PN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D38999/20FD35PN RoHS compliant?
Yes, D38999/20FD35PN is RoHS compliant.
What is the lead time for D38999/20FD35PN?
The standard lead time for D38999/20FD35PN is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 73
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
