help desk software
D369-R99-DP0 by te connectivity / deutsch
Image is representational - see mfr. specs

D369-R99-DP0

TE Connectivity / Deutsch

369 9 WAY REC, NO CONTACTS, PIN ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

D369-R99-DP0 is a 9-position receptacle connector from the 369 Series designed for harsh aerospace, defense, and marine environments. The connector features sealed electrical interfaces using cork-in-bottle and triple wire seal technology, with fluorosilicone seals and PEI body materials rated for -55°C to +175°C operation. It delivers an operating current of 5 A, insulation resistance of =5000 MO, and dielectric withstand of 1500 Vrms with <2 mA leakage, meeting FAR 25.853 Appendix F flammability and smoke/toxicity requirements. The receptacle weighs 2.00 g (0.070 oz) in its base configuration and supports 500 mating cycles minimum with IP65 rating, making it ideal for high-reliability aerospace wiring interconnect systems (EWIS) requiring compact, stackable, and easily maintainable connections in demanding environments.

Search Keywords: D369R99DP0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D369-R99-DP0
Alias/AKA:
YD369-R99-DP000000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Accepts Wire Insulation Diameter Range:
.028 – .054 in, .71 – 1.37 mm

IN STOCK: 50

Can Ship immediately

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$56.22
5
$56.09
10
$55.95
27
$55.80
53
$34.99
80
$27.53
106 +
$26.98

Tools/3D Models

Product Guides