help desk software
D369-P99-CS1 by te connectivity / deutsch
Image is representational - see mfr. specs

D369-P99-CS1

TE Connectivity / Deutsch

369 9 WAY PLUG, CRIMP, SKT ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

D369-P99-CS1 is a 9-position plug connector with pin (male) contacts designed for high-reliability aerospace, defense, and marine applications. The connector features a sealed design using cork-in-bottle and triple wire seal technology to protect against moisture and harsh environments, with a button-latching mechanism for secure mating. It operates over a temperature range of -55°C to +175°C and meets aerospace flammability, smoke, and toxicity requirements (FAR 25.853 Appendix F). The connector has a maximum mass of 3.00 g (0.105 oz) for the plug shell and supports an operating current of 5 A with an insulation resistance of =5000 MO. With 500 mating cycles minimum durability and IP65 rating, this connector is ideal for critical wiring interconnect systems (EWIS) in aerospace environments where reliability, lightweight design, and compact form factor are essential.

Search Keywords: D369P99CS1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D369-P99-CS1
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 37

Can Ship immediately

Minimum Order Quantity: 4

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
4
$43.53
9
$42.78
18
$42.01
35 +
$41.27