D369-B99-CS4 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

D369-B99-CS4

369 9 WAY PANEL MNT REC, 90 PCB GOLD,SKT ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

D369-B99-CS4 is a 9-position panel-mount PCB receptacle connector from the 369 Series, engineered for harsh aerospace, defense, and marine environments. The connector features a compact rectangular design with a PCB footprint of 32.0 mm (1.260 inches) width and 16.8 mm (0.661 inches) height, utilizing socket (female) contacts with 90° PCB mounting configuration. It incorporates fully sealed electrical interfaces using cork-in-bottle and triple wire seal technology with fluorosilicone seals, achieving IP65 rating and supporting operating currents of 5 A with insulation resistance =5000 MO and dielectric withstand of 1500 Vrms. The connector operates reliably across a temperature range of -55°C to +175°C, meets FAR 25.853 Appendix F flammability and smoke requirements, and supports 500 mating cycles minimum with button-latching mechanism for secure mating. This design eliminates the need for fasteners and flying leads, making it ideal for space-efficient, high-density PCB applications in aerospace wiring interconnection systems (EWIS) where reliability, compactness, and ease of installation are critical.

Search Keywords: D369B99CS4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D369-B99-CS4
Alias/AKA:
YD369-B99-CS400000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Accepts Wire Insulation Diameter Range:
.028 – .054 in, .71 – 1.37 mm

FREQUENTLY ASKED QUESTIONS

Is D369-B99-CS4 RoHS compliant?

Yes, D369-B99-CS4 is RoHS compliant.

What is the lead time for D369-B99-CS4?

The standard lead time for D369-B99-CS4 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$397.87
5
$396.88
7
$395.89
13
$225.71
19
$163.01
25 +
$159.75

Tools/3D Models

Product Guides