CIRP03T40A60SV0N by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

CIRP03T40A60SV0N

FIXED, REAR MOUNT SOCKET CONNECTOR

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

FIXED, REAR MOUNT SOCKET CONNECTOR

Search Keywords: CIRP03T40A60SV0N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
CIRP03T40A60SV0N
Alias/AKA:
Y5015-000000010671
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Position Locations Omitted:
All
Circuit Application:
Power & Signal
Insulation Material:
Low Fire Hazard Thermoplastic
Flange:
With
Environmental Protection:
With
Reverse Gender:
Reverse
Contact Layout Arrangement:
Circular
Field Serviceable:
Yes
Contact Type:
Socket
Prewired:
No
Mating Retention:
With
Wire/Cable Size:
16 AWG
Shell Size:
40
Preloaded:
No
Shell Material:
Aluminum Alloy
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
IP Water Sealing Level:
IP67
Number of Positions:
60
Packaging Quantity:
50
Connector System:
Wire-to-Board , Wire-to-Panel
Operating Voltage:
700 VAC, 1250 VDC
Connector Style:
Receptacle
Shell Plating Material:
Black Chromate Over Zn Cobalt
Product Type:
Connector
Accessory Color:
Black
Mating Alignment Type:
Keyed
Positions Unloaded:
All
Shielded:
Yes
Mating Retention Type:
3 Pin Reverse Bayonet
Sealable:
Yes
Contact Layout:
Circular
Shell Type:
Metal
Connector Mounting Type:
Panel
Mating Alignment:
With
Factory Installed Backshell:
Without
Environmental Protection Type:
Sealed
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is CIRP03T40A60SV0N discontinued?

Yes, CIRP03T40A60SV0N from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is CIRP03T40A60SV0N RoHS compliant?

Yes, CIRP03T40A60SV0N is RoHS compliant.

What is the lead time for CIRP03T40A60SV0N?

The standard lead time for CIRP03T40A60SV0N is approximately 21 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$50.27
7
$49.34
13
$48.41
26
$47.47
50 +
$46.54

Tools/3D Models

Product Guides