CIRP03T40A60PV0N by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

CIRP03T40A60PV0N

FIXED, REAR MOUNT PIN CONNECTOR ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Y5015-000000010669 is a modular bayonet lock connector derived from the MIL-C-5015 and VG95234 specifications, approved to the French rail specification NFF 61 030. The connector features a low fire hazard thermoplastic insulator that is removable for repositioning at alternative orientations, with contacts retained by a unique beryllium copper spring clip. Sealing is accomplished through a stepped wire seal grommet that eliminates the need for filler plugs in unused cavities. The connector is interchangeable with corresponding types and qualified to NF F 61 030 norm for use on railway equipment by SNCF, RATP, Alstom Transport, and Bombardier. Industry standard crimp tooling is used, and contacts can be inserted and removed with simple hand tools, providing ease of maintenance and field serviceability.

Search Keywords: CIRP03T40A60PV0N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
CIRP03T40A60PV0N
Alias/AKA:
Y5015-000000010669
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Mating Retention Type:
3 Pin Reverse Bayonet
Connector Mounting Type:
Panel
Product Type:
Connector
Contact Layout:
Circular
Environmental Protection Type:
Sealed
Packaging Quantity:
50
Number of Positions:
60
Shell Plating Material:
Black Chromate Over Zn Cobalt
Shell Type:
Metal
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Insulation Material:
Low Fire Hazard Thermoplastic
Mating Alignment:
With
Prewired:
No
Wire/Cable Size:
16 AWG
Shell Size:
40
Circuit Application:
Power & Signal
IP Water Sealing Level:
IP67
Accessory Color:
Black
Factory Installed Backshell:
Without
Positions Unloaded:
All
Operating Voltage:
700 VAC, 1250 VDC
Connector Style:
Plug
Position Locations Omitted:
All
Sealable:
Yes
Preloaded:
No
Connector System:
Wire-to-Board , Wire-to-Panel
Shell Material:
Aluminum Alloy
Mating Retention:
With
Environmental Protection:
With
Mating Alignment Type:
Keyed
Contact Type:
Pin
Reverse Gender:
Reverse
Contact Layout Arrangement:
Circular
Flange:
With
Field Serviceable:
Yes
Shielded:
Yes
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is CIRP03T40A60PV0N discontinued?

Yes, CIRP03T40A60PV0N from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is CIRP03T40A60PV0N RoHS compliant?

Yes, CIRP03T40A60PV0N is RoHS compliant.

What is the lead time for CIRP03T40A60PV0N?

The standard lead time for CIRP03T40A60PV0N is approximately 21 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$45.79
8
$44.93
15
$44.08
29
$43.24
50 +
$42.39

Tools/3D Models

Product Guides