CIRP03T36A22PV0N by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

CIRP03T36A22PV0N

FIXED, REAR MOUNT PIN CONNECTOR

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

FIXED, REAR MOUNT PIN CONNECTOR

Search Keywords: CIRP03T36A22PV0N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
CIRP03T36A22PV0N
Alias/AKA:
Y5015-000000008779
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Contact Layout Arrangement:
Circular
Factory Installed Backshell:
Without
Prewired:
No
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Environmental Protection:
With
Position Locations Omitted:
All
Flange:
With
Packaging Quantity:
50
Preloaded:
No
Mating Retention:
With
Circuit Application:
Power & Signal
Contact Type:
Pin
Accessory Color:
Black
Shell Plating Material:
Black Chromate Over Zn Cobalt
Connector Mounting Type:
Panel
Product Type:
Connector
Mating Alignment Type:
Keyed
Sealable:
Yes
Mating Retention Type:
3 Pin Reverse Bayonet
Wire/Cable Size:
12 AWG
Environmental Protection Type:
Sealed
Number of Positions:
22
Positions Unloaded:
All
Connector System:
Wire-to-Board , Wire-to-Panel
Mating Alignment:
With
Shell Material:
Aluminum Alloy
Insulation Material:
Low Fire Hazard Thermoplastic
Operating Voltage:
700 VAC, 1250 VDC
IP Water Sealing Level:
IP67
Field Serviceable:
Yes
Connector Style:
Plug
Contact Layout:
Circular
Shell Type:
Metal
Shielded:
Yes
Shell Size:
36
Reverse Gender:
Reverse
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is CIRP03T36A22PV0N discontinued?

Yes, CIRP03T36A22PV0N from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is CIRP03T36A22PV0N RoHS compliant?

Yes, CIRP03T36A22PV0N is RoHS compliant.

What is the lead time for CIRP03T36A22PV0N?

The standard lead time for CIRP03T36A22PV0N is approximately 21 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$40.57
8
$39.82
16
$39.06
32
$38.31
50 +
$37.56

Tools/3D Models

Product Guides