CIRP03T2214SV0N by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

CIRP03T2214SV0N

Conn Circular SKT 19 POS Crimp ST Flange Mount 19 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

CIRP03T2214SV0N is a crimp pin contact designed for the CIRP series modular bayonet lock connector, which is derived from MIL-C-5015 and VG95234 specifications and approved to French rail specification NFF 61 030. This contact is rated for 12 AWG conductor size with a cross-sectional area of 1.68 mm² and features a contact length of 37.50 mm, designed to accommodate wire insulation with a minimum outer diameter of 0.8 mm and maximum of 2.30 mm for small bore applications. The connector system utilizes beryllium copper spring clips for contact retention and industry-standard crimp tooling for reliable assembly. These connectors are widely used in railway equipment by SNCF, RATP, Alstom Transport, and Bombardier, offering low fire hazard thermoplastic insulators and stepped wire seal grommets that eliminate the need for filler plugs.

Search Keywords: CIRP03T2214SV0N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
CIRP03T2214SV0N
Alias/AKA:
Y5015-000000005379
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is CIRP03T2214SV0N discontinued?

Yes, CIRP03T2214SV0N from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is CIRP03T2214SV0N RoHS compliant?

Yes, CIRP03T2214SV0N is RoHS compliant.

What is the lead time for CIRP03T2214SV0N?

The standard lead time for CIRP03T2214SV0N is approximately 21 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 29

Ships today, if you order in

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$24.58
14
$24.13
27
$23.68
53
$23.22
100 +
$22.77

Tools/3D Models

Product Guides