CIRH03T3276PCNF80M32V0 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

CIRH03T3276PCNF80M32V0

FIXED PIN CONNECTOR

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

FIXED PIN CONNECTOR

Search Keywords: CIRH03T3276PCNF80M32V0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
CIRH03T3276PCNF80M32V0
Alias/AKA:
Y5015-000000100143
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
IP Water Sealing Level:
IP67
Mating Alignment Type:
Keyed
Packaging Quantity:
10
Mating Alignment:
With
Positions Unloaded:
All
Product Type:
Connector
Accessory Color:
Black
Insulation Material:
Low Fire Hazard Rubber
Connector System:
Wire-to-Wire
Factory Installed Backshell:
Without
Shell Size:
32
Field Serviceable:
Yes
Contact Layout Arrangement:
32 – 76
Reverse Gender:
Reverse
Operating Temperature Range:
-55 – 200 °C
Shielded:
Yes
Prewired:
No
Circuit Application:
Power & Signal
Sealable:
Yes
Contact Type:
Pin
Connector Style:
Plug
Position Locations Omitted:
All
Connector Mounting Type:
Panel
Number of Positions:
19
Contact Layout:
32 – 76
Mating Retention Type:
3 Pin Reverse Bayonet
Flange:
With
Shell Material:
Aluminum Alloy
Shell Type:
Metal
Shell Plating Material:
Black Chromate Over Zn Cobalt
Mating Retention:
Bayonet
Preloaded:
No
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is CIRH03T3276PCNF80M32V0 discontinued?

Yes, CIRH03T3276PCNF80M32V0 from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is CIRH03T3276PCNF80M32V0 RoHS compliant?

Yes, CIRH03T3276PCNF80M32V0 is RoHS compliant.

What is the lead time for CIRH03T3276PCNF80M32V0?

The standard lead time for CIRH03T3276PCNF80M32V0 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 22

Can Ship immediately

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$31.77
11
$31.19
21
$30.60
41
$30.02
100 +
$29.43

Tools/3D Models

Product Guides