help desk software
BTD3-14-06-1-ZB-SB by te connectivity / deutsch
Image is representational - see mfr. specs

BTD3-14-06-1-ZB-SB

TE Connectivity / Deutsch

BTD3-14-06-1-ZB-SB ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

BTD3-14-06-1-ZB-SB is a circular backshell designed for high-performance sealing and strain relief in aerospace, defense, and marine connector applications. The backshell features overall screen termination via stainless steel band strap and provides strain relief and cable sealing through a heat shrink boot option. It is configured for shell size 14 with entry size 06, offering a compact profile suitable for demanding environments requiring reliable electromagnetic shielding and cable protection. The product includes a standard band and heat shrink boot components, making it suitable for applications requiring robust cable management and environmental sealing in critical aerospace and defense systems.

Search Keywords: BTD314061ZBSB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
BTD3-14-06-1-ZB-SB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 26

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$2,062.50
5
$2,031.56
7
$2,001.09
14
$1,022.06
21
$695.72
27 +
$681.80