DESCRIPTION
BTD1-14-07-1-B
Search Keywords: BTD114071B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
BTD1-14-07-1-B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Sealable:
Yes
TE Connector Interface Code:
D
Body Orientation:
Straight
Cable Entry Diameter:
11.1 mm
Compatible With Connector Shell Size:
14
Primary Product Plating Material:
Nickel
Primary Product Material:
Aluminum Alloy
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$235.32
5
$231.79
10
$228.32
25
$224.89
50
$118.69
75
$81.63
100
+
$79.99
English
Chinese
Spanish
