B81510F16-27S1[V0A1]
Circular MIL Spec Connector RECP ASSY ...
DESCRIPTION
B81510F16-27S1[V0A1] is a 27-position circular connector assembly manufactured by Deutsch to MIL-DTL-38999 specifications, designed for wire-to-wire power and signal transmission in demanding environments. The connector features an aluminum shell with nickel plating, socket-type contacts rated for 7.5 A maximum current, and operates at 600 VAC or 850 VDC with a voltage rating of 1800 Vrms. It incorporates elastomer sealing with silicone O-rings and peripheral seals for environmental protection, accepts wire sizes 12–14 AWG (0.2–0.52 mm²), and operates reliably across a temperature range of -65°C to +200°C with fluid resistance to multiple aviation and military fluids. The connector uses bayonet mating retention with keyed polarization, square flange panel mount, and cable-mount configuration, offering 500 mating cycles durability and suitability for aerospace, military, and industrial applications requiring robust sealed connections.
Search Keywords: B81510F1627S1V0A1
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is B81510F16-27S1[V0A1] RoHS compliant?
Yes, B81510F16-27S1[V0A1] is RoHS compliant.
What is the lead time for B81510F16-27S1[V0A1]?
The standard lead time for B81510F16-27S1[V0A1] is approximately 25 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 25 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
