ACT20JE26PA[V001]
SQUARE FLANGE RECEPTACLE
RoHS Non-Compliant
Bag Packaging
Discontinued
DESCRIPTION
SQUARE FLANGE RECEPTACLE
Search Keywords: ACT20JE26PAV001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ACT20JE26PA[V001]
Alias/AKA:
YACT20JE26PAV00100
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Bag
Accepts Wire Insulation Diameter Range:
.04 – .083 in, 1.02 – 2.11 mm
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is ACT20JE26PA[V001] discontinued?
Yes, ACT20JE26PA[V001] from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ACT20JE26PA[V001] RoHS compliant?
No, ACT20JE26PA[V001] is not RoHS compliant.
What is the lead time for ACT20JE26PA[V001]?
The standard lead time for ACT20JE26PA[V001] is approximately 18 weeks. In-stock quantities ship from Master Electronics.
This product is discontinued, but still in stock
IN STOCK: 10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$213.63
2
$209.68
3
$205.72
6
$201.77
50
$197.81
100
$189.09
250
$174.54
500
+
$157.09
English
中文 / 汉语
Deutsch
Español
Nederlands
