ACT00MB-C-EL00N by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

ACT00MB-C-EL00N

S RELIEF STR ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ACT00MB-C-EL00N is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment aerospace, defense, and marine applications. The connector features a threaded 360° turn coupling mechanism and is available with shell materials including stainless steel, aluminum, and composite options. Key features include scoop-proof design, environmental sealing, hermetic versions, filter versions, and spring fingers for EMI control. Shell plating options include olive drab cadmium, passivated, electroless nickel, electrodeposited nickel, and nickel PTFE finishes. These connectors are widely used in demanding aerospace, defense, and marine systems where reliability and environmental protection are critical.

Search Keywords: ACT00MBCEL00N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ACT00MB-C-EL00N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is ACT00MB-C-EL00N RoHS compliant?

Yes, ACT00MB-C-EL00N is RoHS compliant.

What is the lead time for ACT00MB-C-EL00N?

The standard lead time for ACT00MB-C-EL00N is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 99

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$74.04
5
$73.86
10
$73.67
13
$73.49
25
$47.03
38
$36.74
50 +
$36.01