help desk software
983-7RS-20-39-P6-L by te connectivity / deutsch
Image is representational - see mfr. specs

983-7RS-20-39-P6-L

TE Connectivity / Deutsch

983-7RS 20-39 P6 L ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ZPF000000000038659 is a Deutsch 983 Series sealed connector designed for extreme reliability in harsh aerospace, defense, and marine environments. The connector is available in multiple sizes (08 through 24) with contact configurations ranging from 2 to 41 contacts, supporting various contact sizes (12, 16, 20, and 22). Key specifications include dimensional parameters such as maximum body lengths (A Max: 27.38–55.42 mm), panel nut tightening torques (7–29 m.N max), and weights ranging from 29–122 grams depending on size. The connector features stainless steel construction for corrosion resistance and is engineered to meet ASD-STAN standards for aerospace applications. These sealed connectors are ideal for mission-critical systems requiring robust electrical connections in demanding operational environments.

Search Keywords: 9837RS2039P6L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
983-7RS-20-39-P6-L
Alias/AKA:
ZPF000000000038659
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 0

MOQ for out of Stock Qty: 12

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
12
$386.59
24
$204.03
36
$140.32
47 +
$137.51

Tools/3D Models

Product Guides