help desk software
983-7RS-14-12-P6-L by te connectivity / deutsch
Image is representational - see mfr. specs

983-7RS-14-12-P6-L

TE Connectivity / Deutsch

Circular Housing Receptacle 12 Position Pin Contact Flange Mount ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ZPF000000000038463 is a Deutsch 983 Series sealed connector designed for extreme reliability in harsh aerospace, defense, and marine environments. The connector is available in multiple sizes (08 through 24) with varying contact configurations ranging from 2 to 41 contacts, supporting contact sizes 12, 16, 20, and 22. Key specifications include dimensional parameters such as maximum body lengths (A Max.) ranging from 27.38 mm to 55.42 mm, maximum diameters (B Max.) from 24.89 mm to 52.81 mm, and panel nut tightening torques from 7 m.N to 29 m.N depending on connector size. The connector features stainless steel construction with weights ranging from 29 g to 122 g across size variants. These sealed connectors are engineered for applications requiring robust electrical connections in demanding aerospace and military systems where environmental sealing and reliability are critical.

Search Keywords: 9837RS1412P6L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
983-7RS-14-12-P6-L
Alias/AKA:
ZPF000000000038463
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 0

MOQ for out of Stock Qty: 7

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
7
$235.29
13
$155.94
19
$126.69
25 +
$124.16

Tools/3D Models

Product Guides