help desk software
983-6RS10-06P6L by te connectivity / deutsch
Image is representational - see mfr. specs

983-6RS10-06P6L

TE Connectivity / Deutsch

983-6RS 10-06 P6 L ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 983-6RS10-06P6L is a sealed plug connector from the DEUTSCH 983 Series designed for extreme reliability in harsh aerospace, defense, and marine environments. This connector features a size 10 shell with 6 contacts arranged in a standard configuration, providing robust electrical connectivity for critical applications. The connector is constructed with stainless steel components and incorporates sealed design principles to protect against environmental contamination. It supports standard contact sizes and is compatible with standard crimping tools and positioning equipment. The 983-6RS10-06P6L is ideal for applications requiring high-reliability interconnections in demanding operational conditions where durability and performance consistency are essential.

Search Keywords: 9836RS1006P6L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
983-6RS10-06P6L
Alias/AKA:
ZPF000000000008402
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Accessory Color:
Natural

IN STOCK: 20

Can Ship immediately

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$204.74
5
$204.23
11
$203.72
22
$107.85
33
$75.89
43 +
$74.38

Tools/3D Models

Product Guides