help desk software
983-15SE7-14-15SN-L-A1499 by te connectivity / deutsch
Image is representational - see mfr. specs

983-15SE7-14-15SN-L-A1499

TE Connectivity / Deutsch

983-15 SE 7-14-15 SN-L-A1499 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 983-15SE7-14-15SN-L-A1499 is a sealed round flange receptacle connector from the DEUTSCH 983 Series, engineered for extreme reliability in harsh aerospace, defense, and marine environments. This connector features a shell size 14 with 15 female contacts in size 20 configuration, providing robust electrical connectivity for demanding applications. The sealed design with round flange mounting ensures protection against environmental contamination and moisture ingress. Key dimensional specifications include a maximum flange diameter of 28.71 mm, contact depth of 23.01 mm, and a minimum mounting height of 25.78 mm, with a tightening torque rating of 15 m.N maximum for secure panel installation. The connector is constructed with stainless steel materials for superior corrosion resistance and durability. This sealed receptacle is ideal for avionics, military systems, and marine equipment where high reliability and environmental sealing are critical requirements.

Search Keywords: 98315SE71415SNLA1499

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
983-15SE7-14-15SN-L-A1499
Alias/AKA:
ZPF000000000147038
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Accessory Color:
Natural

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$298.91
5
$298.16
9
$297.41
17
$166.72
26
$115.06
34 +
$112.76

Tools/3D Models

Product Guides