DESCRIPTION
The 983-15SE7-08-03S8L-A1499 is a sealed round flange receptacle connector from the DEUTSCH 983 Series, engineered for extreme reliability in harsh aerospace, defense, and marine environments. This connector features a shell size 08 with 3 female contacts (size 20), providing a compact yet robust connection solution. The round flange design includes 4 mounting holes with Ø3.05 ± 0.10 mm specifications for secure installation, and dimensional parameters include a maximum width (B) of 20.75 mm, flange diameter (C) of 15.09 ± 0.05 mm, and minimum height (H) of 15.80 mm. The connector is sealed to protect against environmental contamination and is ideal for applications requiring high-reliability interconnections in demanding operational conditions such as aircraft systems, military equipment, and marine platforms.
Search Keywords: 98315SE70803S8LA1499
SPECIFICATIONS
IN STOCK: 10
Can Ship immediately
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
