DESCRIPTION
The 951-08SK16-26S50 is an in-line sealed receptacle connector with watertight cable clamp designed for harsh military aerospace and defense applications per UTE C 93422 and MIL-C-26482 standards. This 16-contact connector features a bayonet coupling mechanism and is available in crimp termination configuration. The connector exhibits robust dimensional specifications with a maximum overall length of 97.60 mm, contact diameter of 25.42 mm, and a cable clamp opening of 16.00 mm, ensuring secure and reliable mating in demanding environments. The sealed design with watertight cable clamp provides protection against moisture and contamination, making it ideal for aerospace, defense, and marine applications where environmental sealing and mechanical reliability are critical requirements.
Search Keywords: 95108SK1626S50
SPECIFICATIONS
IN STOCK: 6
Can Ship immediately
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
