help desk software
951-06R24-100PW50A6288 by te connectivity / deutsch
Image is representational - see mfr. specs

951-06R24-100PW50A6288

TE Connectivity / Deutsch

Standard Circular Connectors ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 951-06R24-100PW50A6288 is a size 24 plug connector with potting cup from the DEUTSCH 951 series, designed for harsh military aerospace and defense applications. This connector features a crimp-type termination with a maximum dimension A of 44.10 mm, flange length F of 32.75 mm, and overall length G of 40.50 mm, meeting UTE C 93422 and MIL-C-26482 Series I specifications. The potting cup design provides enhanced environmental sealing and protection against moisture and contaminants in demanding aerospace, defense, and marine environments. The connector is compatible with standard bayonet coupling mechanisms and supports multiple contact arrangements, making it suitable for complex avionics, weapons systems, and subsea applications where reliability and ruggedness are critical.

Search Keywords: 95106R24100PW50A6288

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
951-06R24-100PW50A6288
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 9

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$1,163.27
3
$1,101.45
5 +
$1,029.20

Tools/3D Models

Product Guides