6162-336-0877 by te connectivity / deutsch
TE Connectivity / Deutsch Authorized Distributor

6162-336-0877

COAX KIT SOC ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

6162-336-0877 is a socket contact with coaxial capability designed for use in MIL-DTL-38999 Series III and IV connectors. This contact features a 12 AWG wire size and is manufactured with gold/nickel (Au/Ni) plating to ensure superior corrosion resistance and reliable electrical performance. The contact is compatible with standard military insertion/removal tools (M81969 slash numbers /8-09 and /14-04) and withdrawal tools (M81969 slash numbers /8-10 and /14-04), facilitating field maintenance and assembly operations. It supports crimp termination using M22520 tools with slash numbers /2-01 and /31-01, and positioning with M22520 positioner slash numbers /2-34 and /31-02. This contact is ideal for aerospace, defense, and marine applications requiring high-reliability electrical connections with enhanced durability of 1500 insertion/withdrawal cycles.

Search Keywords: 61623360877

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
6162-336-0877
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Contact Type:
Machined
Gender:
F
Contact Plating:
Gold
Maximum Current Rating:
46 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 6162-336-0877 RoHS compliant?

Yes, 6162-336-0877 is RoHS compliant.

What is the lead time for 6162-336-0877?

The standard lead time for 6162-336-0877 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

MOQ for out of Stock Qty: 20

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$146.30
5
$145.93
10
$145.56
20
$145.21
40
$76.88
60
$54.10
80 +
$53.01

Tools/3D Models

Product Guides