WHDS-18-2
TE Connectivity / Deutsch AutomotiveSTRAIN RELIEF, HD30, 18SZ, RA
RoHS Compliant
Pack Packaging
DESCRIPTION
STRAIN RELIEF, HD30, 18SZ, RA
Search Keywords: WHDS182
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
WHDS-18-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Primary Product Material:
Aluminum
Serviceable:
Yes
Number of Positions:
14 , 20 , 21 , 6 , 8
Degree of Protection:
Not Tested
Protection & Strain Relief Accessory Type:
Cable Clamp
Operating Temperature (Max):
125 °C, 257 °F
Packaging Method:
Box
Strain Relief:
With
Sealable:
No
Compatible With Connector Style:
Plug , Receptacle
IN STOCK: 145
Can Ship immediately
Minimum Order Quantity: 20
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
20
$17.87
25
$17.34
50
$16.84
100
$15.92
250
$15.49
500
+
$15.29
English
Chinese
Spanish
