W8S-P012 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

W8S-P012

WEDGE LOCK, 8P, PLG, GRN, SL RET, DT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The W8S-P012 is an 8-way green wedgelock designed for TE Connectivity's DEUTSCH DT series connectors with enhanced seal retention. This wedgelock features integrated hooks that hold the interface seal in place from the front, working in conjunction with a groove on the connector housing to secure the seal. The design enables robust attachment and contact alignment confirmation when used with 8-cavity DT connector plugs. The wedgelock supports contact size 16 rated at 13 amps and accommodates 14–20 AWG (2.50–0.50 mm²) wire gauges. It is compatible with rectangular thermoplastic housing connectors available in in-line, flange, or PCB mount configurations. This wedgelock is commonly used in industrial and commercial transportation applications where sealed connectors must withstand heavy vibration, dirt, chemicals, and water spray in harsh field environments.

Search Keywords: W8SP012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
W8S-P012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
2000
Package Type:
Pack
Type:
Wedge Lock
Dimension:
24.41 x 20.83 x 19.71 mm
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is W8S-P012 RoHS compliant?

Yes, W8S-P012 is RoHS compliant.

What is the lead time for W8S-P012?

The standard lead time for W8S-P012 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11,398

Ships today, if you order in

Minimum Order Quantity: 250

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
250
$0.2000
2,000
$0.1576
4,000
$0.1507
6,000
$0.1486
10,000
$0.1425
26,000
$0.1368
50,000
$0.1365
100,000 +
$0.1351