SRK-PC-080-32-601
TE Connectivity / Deutsch AutomotivePIN, SOLID, SIZE M8, 32mm2, AG
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
PIN, SOLID, SIZE M8, 32mm2, AG
Search Keywords: SRKPC08032601
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
SRK-PC-080-32-601
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Interface Plating:
Silver (Ag)
Packaging Method:
Box
Typical Current Rating:
150 A
Sealable:
Yes
Terminal Transmits:
100+ A (Very High Power)
Customer Preferred Contact:
Yes
Crimp Type:
Hexagonal
Termination Method to Wire & Cable:
Crimp
Packaging Quantity:
150
Terminal Type:
Pin
Agency/Standard:
NFC 20.130
Primary Locking Feature:
On the Terminal
Wire Size Search:
2 AWG, 35 mm²
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.315 in, 8 mm
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
Wire Size:
2 AWG, 35 mm²
Contact Fabrication:
Solid
Contact Size:
8mm
Wire Contact Termination Area Plating Material:
Silver
IN STOCK: 530
Can Ship immediately
Factory Lead-Time 10 Weeks
Price (USD)
Qty
Unit Price
1
$14.59
5
$13.10
10
$11.12
25
$10.33
50
$9.84
100
$9.40
250
+
$8.39
English
Chinese
Spanish
