help desk software
M902-2191 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

M902-2191

Backshell size 18 24-LD15 MOD ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The M902-2191 is a backshell accessory designed for DEUTSCH HD10 series 9-cavity connectors (HD1*-9-96*/HD1*-9-1939**). It accommodates cable diameters from 0.187 to 0.300 inches and features a threaded screw-on design that mates with compression nut M902-2041. Constructed from PC/PET polyester blend material with UV stabilization and flame retardancy, the backshell is rated for operating temperatures from -40°C to +134°C and meets UL94-VO flammability and UL746C weatherability standards. The rigid, durable design provides high-level cable protection, strain relief, and improved connector aesthetics for industrial and commercial transportation applications.

Search Keywords: M9022191

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
M902-2191
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Backshells1087
Shell Size:
91086
Angular Function:
1801072°
Operating Temperature:
-40 to 134 °C
Body Material:
Polybutylene Terephthalate1073
Dimension:
59.13 x 40.39mm mm

FREQUENTLY ASKED QUESTIONS

Is M902-2191 RoHS compliant?

Yes, M902-2191 is RoHS compliant.

What is the lead time for M902-2191?

The standard lead time for M902-2191 is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 270

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$3.16
50
$2.25
250
$2.16
500
$2.13
1,000
$2.12
2,500
$2.11
5,000
$2.10
7,500 +
$2.09