HDP26-24-9PE-L017
TE Connectivity / Deutsch AutomotiveA 9-way, size 24 shell, circular plug connector from the HDP20 series, featuring a reverse pin configuration and an E-type seal. ...
DESCRIPTION
The HDP26-24-9PE-L017 is a 9-way circular plug from the DEUTSCH HDP20 series, designed for rugged, environmentally sealed connections. It is housed in a size 24 thermoplastic shell and features a black, reverse-configured body with an E-type seal for enhanced environmental protection. The connector accommodates a mix of contact sizes: one size 4, two size 8, and six size 12. This particular model includes a ring adapter for backshell and cable management options, and it uses a coupling ring for secure mating. It is well-suited for demanding applications in the industrial and commercial transportation sectors where reliable power and signal connections are critical.
Search Keywords: HDP26249PEL017
SPECIFICATIONS
IN STOCK: 12
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 13 Weeks
English
Chinese
Spanish
