HDP26-24-47SE-L017 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HDP26-24-47SE-L017

Conn Circular SKT 47 POS Crimp ST Cable Mount 47 Terminal 1 Port Automotive Package ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive HDP26-24-47SE-L017 is a high-quality circular connector designed for automotive applications. This connector features a socket (female) design with 47 positions, allowing for the secure connection of various wires and cables in an automotive environment.The HDP26-24-47SE-L017 is specifically designed for crimp termination, ensuring a reliable and efficient connection. It is intended for cable mount installation, making it easy to integrate into automotive systems.With its robust design and durable construction, this connector is capable of withstanding harsh conditions typically encountered in automotive applications. It is built to withstand vibrations, extreme temperatures, and moisture, ensuring reliable performance even in challenging environments.The automotive package of the HDP26-24-47SE-L017 further enhances its suitability for automotive use. It meets the industry's stringent standards and specifications, ensuring compatibility and seamless integration into automotive systems.Whether used in electronic control units, sensors, or other automotive applications, the TE Connectivity / Deutsch Automotive HDP26-24-47SE-L017 is a reliable and high-performance solution that ensures secure and efficient electrical connections in any automotive environment.

Search Keywords: HDP262447SEL017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP26-24-47SE-L017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
40
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is HDP26-24-47SE-L017 RoHS compliant?

Yes, HDP26-24-47SE-L017 is RoHS compliant.

What is the lead time for HDP26-24-47SE-L017?

The standard lead time for HDP26-24-47SE-L017 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 617

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$16.29
10
$15.54
40
$15.08
80
$14.43
120
$13.84
280
$13.47
520 +
$13.29

Tools/3D Models

Product Changes