help desk software
HDP26-24-47PE by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HDP26-24-47PE

Housing for Male Terminals - Wire-to-Wire - 47 Position - Sealable - Bayonet Lock - Keyed - IP68 - Crimp Termination - Free Hanging (In-Line).

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HDP26-24-47PE is housing with coupling nut. Operating temperature range is from -55°C to 125°C.

Search Keywords: HDP262447PE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP26-24-47PE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is HDP26-24-47PE RoHS compliant?

Yes, HDP26-24-47PE is RoHS compliant.

What is the lead time for HDP26-24-47PE?

The standard lead time for HDP26-24-47PE is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 320

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$17.21
40
$14.48
80
$14.44
120
$14.06
280
$13.25
520
$12.67
1,000 +
$12.64